Part Details for LM20123MHX by Texas Instruments
Overview of LM20123MHX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM20123MHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LM20123/LM20123Q 3A, 1.5MHz PowerWise Synchronous Buck Regulator | 48500 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for LM20123MHX
LM20123MHX CAD Models
LM20123MHX Part Data Attributes
|
LM20123MHX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM20123MHX
Texas Instruments
5.3A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM20123MHX
This table gives cross-reference parts and alternative options found for LM20123MHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20123MHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20123MHX | IC 5.3 A SWITCHING REGULATOR, 1650 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM20123MHX vs LM20123MHX |
LM20123MH/NOPB | 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 | Texas Instruments | LM20123MHX vs LM20123MH/NOPB |
LM20123MH | 5.3A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20123MHX vs LM20123MH |
LM20123QMHE | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM20123MHX vs LM20123QMHE |
LM20123MH | IC 5.3 A SWITCHING REGULATOR, 1650 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM20123MHX vs LM20123MH |
LM20123MHE | 5.3A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20123MHX vs LM20123MHE |