Part Details for LM20124MHE/NOPB by National Semiconductor Corporation
Overview of LM20124MHE/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM20124MHE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM20124MHE/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 4A 16HTSSOP Min Qty: 156 Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$1.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 80 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | 64 |
|
$1.8750 / $3.7500 | Buy Now | |
|
Rochester Electronics | LM20124 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade RoHS: Compliant Status: Active Min Qty: 1 | 475 |
|
$1.6600 / $1.9500 | Buy Now |
Part Details for LM20124MHE/NOPB
LM20124MHE/NOPB CAD Models
LM20124MHE/NOPB Part Data Attributes
|
LM20124MHE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM20124MHE/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 4A, 1100kHz Switching Freq-Max, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1100 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |