-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM20143MHE/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
332 In Stock |
|
$1.9505 / $3.8900 | Buy Now |
DISTI #
926-LM20143MHE/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3A pwrWise Adj Freq Sync Buck Reg RoHS: Compliant | 402 |
|
$1.9500 / $3.8900 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, CURRENT-MODE, 3A, 1650KHZ SWITCHING FREQ-MAX, PDSO16 | 189 |
|
$1.9600 / $4.2000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A SYNC 16-TSSOP | 49430 |
|
RFQ | |
DISTI #
3121454
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.1712 / $4.2948 | Buy Now |
DISTI #
3121454RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.1712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM20143MHE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM20143MHE/NOPB
Texas Instruments
2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM20143MHE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20143MHE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20143MHX/NOPB | 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | Texas Instruments | LM20143MHE/NOPB vs LM20143MHX/NOPB |
LM20143QMHX/NOPB | Automotive Grade 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | Texas Instruments | LM20143MHE/NOPB vs LM20143QMHX/NOPB |
LM20143QMHE/NOPB | Automotive Grade 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | Texas Instruments | LM20143MHE/NOPB vs LM20143QMHE/NOPB |
LM20143MHX | 5.3A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20143MHE/NOPB vs LM20143MHX |
LM20143MH | IC 5.3 A SWITCHING REGULATOR, 1650 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM20143MHE/NOPB vs LM20143MH |
LM20143QMHE | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM20143MHE/NOPB vs LM20143QMHE |
LM20143MH | 5.3A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20143MHE/NOPB vs LM20143MH |
LM20143MHX | IC 5.3 A SWITCHING REGULATOR, 1650 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM20143MHE/NOPB vs LM20143MHX |