-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Input & output overload protection, low input offset current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15611-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6339 In Stock |
|
$0.7782 / $1.8400 | Buy Now |
DISTI #
LM201ADT
|
Avnet Americas | OP Amp Single GP ±22V 8-Pin SO N T/R - Tape and Reel (Alt: LM201ADT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7507 / $0.7829 | Buy Now |
DISTI #
511-LM201ADT
|
Mouser Electronics | Precision Amplifiers Gain Band-w 3.5MHz Dissipation 300mW RoHS: Compliant | 0 |
|
$0.8090 / $0.8400 | Order Now |
|
STMicroelectronics | Input & output overload protection, low input offset current RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0700 / $1.8000 | Buy Now |
|
Future Electronics | LM201A Series 22 V 0.5 V/µs SMT Single Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.7650 | Buy Now |
|
Future Electronics | LM201A Series 22 V 0.5 V/µs SMT Single Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7650 / $0.8150 | Buy Now |
DISTI #
LM201ADT
|
Avnet Americas | OP Amp Single GP ±22V 8-Pin SO N T/R - Tape and Reel (Alt: LM201ADT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7507 / $0.7829 | Buy Now |
DISTI #
LM201ADT
|
TME | IC: operational amplifier, 1MHz, Ch: 1, SO8, reel,tape, IB: 0.1uA Min Qty: 1 | 0 |
|
$0.4660 / $0.8320 | RFQ |
|
Ameya Holding Limited | LM201A Series 22 V 0.5 V/µs SMT Single Operational Amplifier - SOIC-8 | 3448 |
|
RFQ | |
DISTI #
LM201ADT
|
Avnet Americas | OP Amp Single GP ±22V 8-Pin SO N T/R - Tape and Reel (Alt: LM201ADT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7507 / $0.7829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM201ADT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM201ADT
STMicroelectronics
Input & output overload protection, low input offset current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |