-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-36V, 2A Current Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM20242MH/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
477 In Stock |
|
$2.3400 / $4.6600 | Buy Now |
DISTI #
926-LM20242MH/NOPB
|
Mouser Electronics | Switching Voltage Regulators 36V 2A PwrWise Adj Freq Sync Buck Reg RoHS: Compliant | 5038 |
|
$2.2000 / $4.6600 | Buy Now |
|
Rochester Electronics | LM20242 4.5-36V, 2A Current Mode Synchronous Buck Regulator with Adjustable Frequency RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$2.1600 / $2.5400 | Buy Now |
|
Ameya Holding Limited | ETSSOP 20/A°/36V, 2A PowerWise Adjustable Frequency Synchronous Buck Regula | 55311 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM20242MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM20242MH/NOPB
Texas Instruments
4.5-36V, 2A Current Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM20242MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20242MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20242MHX | IC 4.65 A SWITCHING REGULATOR, 825 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM20242MH/NOPB vs LM20242MHX |
LM20242MHX | 4.65A SWITCHING REGULATOR, 825kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | LM20242MH/NOPB vs LM20242MHX |
LM20242MHX/NOPB | 4.5-36V, 2A Current Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 | Texas Instruments | LM20242MH/NOPB vs LM20242MHX/NOPB |
LM20242MH | IC 4.65 A SWITCHING REGULATOR, 825 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM20242MH/NOPB vs LM20242MH |
LM20242MHE/NOPB | 4.5-36V, 2A Current Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 | Texas Instruments | LM20242MH/NOPB vs LM20242MHE/NOPB |