-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3088
|
Newark | Dc/Dc Conv, Buck, 800Khz, Vssop-8, Topology:Buck (Step Down), Input Voltage Min:9V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:8Pins, Output Current:500Ma, Output Voltage Min:2.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25007MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0700 / $3.9100 | Buy Now |
DISTI #
296-LM25007MM/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27106 In Stock |
|
$1.5759 / $3.2600 | Buy Now |
DISTI #
926-LM25007MM/NOPB
|
Mouser Electronics | Switching Voltage Regulators 42V,0.5A STEP-DOWN SWITCHING REG RoHS: Compliant | 19315 |
|
$1.5700 / $3.2600 | Buy Now |
DISTI #
LM25007MM/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 9÷42V, 6.6÷7.4VDC, 0.5A, VSSOP8 Min Qty: 1 | 199 |
|
$1.9400 / $3.2100 | Buy Now |
|
Ameya Holding Limited | 9 - 42 Vin 500 mA 2.5 - 37 Vo 800 Khz Step Down Switching Regulator - VSSOP-8 | 190432 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 9V to 42V Step Down Single-Out 2.5V to 37V 0.5A 8-Pin VSSOP T/R / IC REG BUCK ADJ 0.5A 8VSSOP | 235260 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25007MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25007MM/NOPB
Texas Instruments
9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.675 mA | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM25007MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25007MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25007MM | IC 0.9 A SWITCHING REGULATOR, 800 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM25007MM/NOPB vs LM25007MM |
LM25007MMX/NOPB | 9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | Texas Instruments | LM25007MM/NOPB vs LM25007MMX/NOPB |
LM25007MMX | 0.9A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | LM25007MM/NOPB vs LM25007MMX |