-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Grade 4.5-42V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM25088QMH-2/NOPB-ND
|
DigiKey | IC REG CTRLR BUCK 16TSSOP Min Qty: 368 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1204 | Buy Now |
DISTI #
926-LM25088QMH2NOPB
|
Mouser Electronics | Switching Controllers Wide Input Range Non-Sync Buck Cntlr RoHS: Compliant | 0 |
|
$2.7000 / $3.1900 | Order Now |
|
Rochester Electronics | LM25088-Q1 Automotive Grade 4.5-42V Wide Vin, Current Mode Non-Synchronous Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 6701 |
|
$2.0700 / $2.4400 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 16TSSOP | 13453 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK 16TSSOP | 2390 |
|
RFQ | |
|
Perfect Parts Corporation | 587 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25088QMH-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25088QMH-2/NOPB
Texas Instruments
Automotive Grade 4.5-42V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, ALSO OPERATES IN ADJUSTABLE MODE FROM 1.205V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 1.205 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM25088QMH-2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25088QMH-2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25088QMH-2 | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | LM25088QMH-2/NOPB vs LM25088QMH-2 |
LM25088QMHX-2/NOPB | Automotive Grade 4.5-42V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125 | Texas Instruments | LM25088QMH-2/NOPB vs LM25088QMHX-2/NOPB |