-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-42V Wide Vin, Current Mode Non-Synchronous Buck-Boost Controller 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1933
|
Newark | Dc-Dc Conv, Buck/Boost, 500Khz, Htssop, Supply Voltage Min:3V, Supply Voltage Max:42V, No. Of Outputs:1 Output, Duty Cycle (%):80%, Controller Ic Case Style:Htssop, No. Of Pins:20Pins, Switching Frequency:500Khz, Topology:Buck-Boost, rohs Compliant: Yes |TEXAS INSTRUMENTS LM25118MH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2400 / $6.8900 | Buy Now |
DISTI #
296-38995-ND
|
DigiKey | IC REG CTRLR BUCK 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1138 In Stock |
|
$3.1205 / $6.2200 | Buy Now |
DISTI #
926-LM25118MH/NOPB
|
Mouser Electronics | Switching Controllers Wide Vltg Range Buck Boost Cntrlr RoHS: Compliant | 676 |
|
$3.1200 / $6.2200 | Buy Now |
DISTI #
LM25118MH/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷42VDC, Uout: 1.3÷38VDC, HTSSOP20 Min Qty: 1 | 0 |
|
$3.9000 / $5.4600 | RFQ |
|
Ameya Holding Limited | LM25118MH/NOPB 1输出 直流-直流控制器, 4A, 42 V 升压/降压, 575 kHz, 20引脚 HTTSOP封装 | 94992 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK 20TSSOP | 31939 |
|
RFQ | |
|
Perfect Parts Corporation | 2371 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25118MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25118MH/NOPB
Texas Instruments
3-42V Wide Vin, Current Mode Non-Synchronous Buck-Boost Controller 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 38 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM25118MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25118MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25118MHE/NOPB | 3-42V Wide Vin, Current Mode Non-Synchronous Buck-Boost Controller 20-HTSSOP -40 to 125 | Texas Instruments | LM25118MH/NOPB vs LM25118MHE/NOPB |
LM25118Q1MHE/NOPB | 3-42-V wide VIN, current mode non-synchronous buck-boost controller, AEC-Q100 qualified 20-HTSSOP -40 to 125 | Texas Instruments | LM25118MH/NOPB vs LM25118Q1MHE/NOPB |
LM25118Q1MH | IC SWITCHING CONTROLLER, 575 kHz SWITCHING FREQ-MAX, PDSO20, 6.5 X 4.4 MM, PLASTIC, TSSOP-20, Switching Regulator or Controller | Texas Instruments | LM25118MH/NOPB vs LM25118Q1MH |
LM25118MH | IC SWITCHING CONTROLLER, 575 kHz SWITCHING FREQ-MAX, PDSO20, 6.5 X 4.4 MM, PLASTIC, TSSOP-20, Switching Regulator or Controller | Texas Instruments | LM25118MH/NOPB vs LM25118MH |