-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-42V Wide Vin, Current Mode Non-Synchronous Buck-Boost Controller 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43037-1-ND
|
DigiKey | IC REG CTRLR BUCK 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5296 In Stock |
|
$2.6006 / $5.1800 | Buy Now |
DISTI #
926-LM25118MHX/NOPB
|
Mouser Electronics | Switching Controllers Wide Vltg Range Buck Boost Cntrlr RoHS: Compliant | 4149 |
|
$2.4100 / $5.1800 | Buy Now |
|
Bristol Electronics | 29699 |
|
RFQ | ||
|
Quest Components | 23759 |
|
$3.0360 / $6.0720 | Buy Now | |
|
Ameya Holding Limited | IC REG CTRLR BCK BST PWM 20TSSOP | 140149 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR BUCK 20TSSOP | 2869 |
|
$1.3627 / $2.2132 | Buy Now |
|
LCSC | 3V42V HTSSOP-20-EP DC-DC Converters ROHS | 2869 |
|
$1.1850 / $1.9245 | Buy Now |
|
Sense Electronic Company Limited | TSSOP | 2500 |
|
RFQ | |
|
Win Source Electronics | DC/DC Cntrlr Single-OUT Step Down/Step Up 575kHz 20-Pin HTSSOP EP T/R / IC REG CTRLR BUCK 20TSSOP | 32387 |
|
$1.5530 / $2.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25118MHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25118MHX/NOPB
Texas Instruments
3-42V Wide Vin, Current Mode Non-Synchronous Buck-Boost Controller 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 7V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 38 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 5.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM25118MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25118MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25118Q1MHX/NOPB | 3-42-V wide VIN, current mode non-synchronous buck-boost controller, AEC-Q100 qualified 20-HTSSOP -40 to 125 | Texas Instruments | LM25118MHX/NOPB vs LM25118Q1MHX/NOPB |
LM25118Q1MH/NOPB | 3-42-V wide VIN, current mode non-synchronous buck-boost controller, AEC-Q100 qualified 20-HTSSOP -40 to 125 | Texas Instruments | LM25118MHX/NOPB vs LM25118Q1MH/NOPB |
LM25118Q1MHX | IC SWITCHING CONTROLLER, 575 kHz SWITCHING FREQ-MAX, PDSO20, 6.5 X 4.4 MM, PLASTIC, TSSOP-20, Switching Regulator or Controller | Texas Instruments | LM25118MHX/NOPB vs LM25118Q1MHX |
LM25118MHE/NOPB | 3-42V Wide Vin, Current Mode Non-Synchronous Buck-Boost Controller 20-HTSSOP -40 to 125 | Texas Instruments | LM25118MHX/NOPB vs LM25118MHE/NOPB |