Part Details for LM2574N-12G (ALTERNATE: 7862338P) by onsemi
Overview of LM2574N-12G (ALTERNATE: 7862338P) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2574N-12G (ALTERNATE: 7862338P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70339699
|
RS | LM2574N-12G Switching Regulator 500mA, Maximum of 12 V, 8-Pin PDIP | ON Semiconductor LM2574N-12G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.3400 | RFQ |