Part Details for LM2576S-5.0-MS by MSKSEMI
Overview of LM2576S-5.0-MS by MSKSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576S-5.0-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Step-down type 12V~40V 5V 3A TO-263-5 DC-DC Converters ROHS | 208 |
|
$0.3231 / $0.5818 | Buy Now |
|
LCSC | Step-down type 12V40V 5V 3A TO-263-5 DC-DC Converters ROHS | 208 |
|
$0.2902 / $0.5225 | Buy Now |