Part Details for LM2576TV-005 by onsemi
Overview of LM2576TV-005 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576TV-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2206
|
Newark | Lm2576Tv-005, Shift Registers |Onsemi LM2576TV-005 Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.6400 | Buy Now |
|
Rochester Electronics | 3.0 A, 15V, Step-Down Switching Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9362 |
|
$1.0100 / $1.1800 | Buy Now |
Part Details for LM2576TV-005
LM2576TV-005 CAD Models
LM2576TV-005 Part Data Attributes:
|
LM2576TV-005
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576TV-005
onsemi
7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2576TV-005
This table gives cross-reference parts and alternative options found for LM2576TV-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576TV-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576D2TR4-005 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576TV-005 vs LM2576D2TR4-005 |
LM2678SD-5.0 | 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2576TV-005 vs LM2678SD-5.0 |
MIC4576-5.0BT | Switching Regulator, Voltage-mode, 8.5A, 220kHz Switching Freq-Max, BICMOS, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | LM2576TV-005 vs MIC4576-5.0BT |
LM2576T-5.0/LB03 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 | Texas Instruments | LM2576TV-005 vs LM2576T-5.0/LB03 |
MIC4576-5.0WU-TR | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576TV-005 vs MIC4576-5.0WU-TR |
LM2576T-5 | 3A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Motorola Mobility LLC | LM2576TV-005 vs LM2576T-5 |
LM2576SX-5.0/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576TV-005 vs LM2576SX-5.0/NOPB |
LM2576T-5.0/NOPB | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576TV-005 vs LM2576T-5.0/NOPB |
LM2678LD-5.0 | IC 8.75 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2576TV-005 vs LM2678LD-5.0 |
LM2576TV-5G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | LM2576TV-005 vs LM2576TV-5G |