-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6237
|
Newark | Ic, Dc/Dc Converter, 2A, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:60V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:2A, Output Voltage Nom.:5V, Switching Frequency:150Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2592HVS-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1024 |
|
$7.0700 / $8.8800 | Buy Now |
DISTI #
LM2592HVS-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 2A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2870 In Stock |
|
$4.3196 / $7.6200 | Buy Now |
DISTI #
926-LM2592HVS5.0NOPB
|
Mouser Electronics | Switching Voltage Regulators PWR CONVERTER 150KHz 2A ST-DOWN VLTG REG RoHS: Compliant | 4959 |
|
$4.3100 / $7.6200 | Buy Now |
DISTI #
69894568
|
Verical | Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 5V 2A 6-Pin(5+Tab) DDPAK Tube Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 59 |
|
$4.2890 / $7.5290 | Buy Now |
|
Bristol Electronics | 10930 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 5 Pin, Plastic, SIP | 3 |
|
$6.4650 / $9.6975 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 5 Pin, Plastic, SIP | 25 |
|
$3.4200 / $6.8400 | Buy Now |
DISTI #
LM2592HVS-5.0/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷60VDC, Uout: 5VDC, 2A, TO263-5 Min Qty: 1 | 0 |
|
$5.2500 / $7.3500 | RFQ |
|
Ameya Holding Limited | IC REG BUCK 5V 2A TO263-5 | 49030 |
|
RFQ | |
DISTI #
C1S523900276727
|
Chip1Stop | Conv DC-DC Single Inv/Step Down 4.5V to 60V 6-Pin(5+Tab) TO-263 Rail RoHS: Compliant pbFree: Yes Container: Tube | 45 |
|
$5.0400 / $6.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2592HVS-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2592HVS-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2592HVS-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2592HVS-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2592HVSX-5.0/NOPB | SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2592HVS-5.0/NOPB vs LM2592HVSX-5.0/NOPB |
LM2592HVS-5.0 | IC 4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2592HVS-5.0/NOPB vs LM2592HVS-5.0 |
LM2592HVSX-5.0 | 4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Texas Instruments | LM2592HVS-5.0/NOPB vs LM2592HVSX-5.0 |
LM2592HVS-5.0/NOPB | IC 4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2592HVS-5.0/NOPB vs LM2592HVS-5.0/NOPB |