Part Details for LM2636MX by National Semiconductor Corporation
Overview of LM2636MX by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM2636MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 827 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 20 Pin, Plastic, SOP | 64 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 20 Pin, Plastic, SOP | 427 |
|
$30.0000 / $40.0000 | Buy Now |
|
ComSIT USA | 5-BIT PROGRAMMABLE SYNCHRONOUS BUCK REGULATOR CONTROLLER Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO20 RoHS: Not Compliant | Europe - 1000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 100 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 494 |
|
RFQ |
Part Details for LM2636MX
LM2636MX CAD Models
LM2636MX Part Data Attributes:
|
LM2636MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2636MX
National Semiconductor Corporation
Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-20 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8015 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LM2636MX
This table gives cross-reference parts and alternative options found for LM2636MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2636MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2636M | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SO-20 | Texas Instruments | LM2636MX vs LM2636M |
LM2636MX/NOPB | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SOP-20 | Texas Instruments | LM2636MX vs LM2636MX/NOPB |
LM2636M | Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO20 | National Semiconductor Corporation | LM2636MX vs LM2636M |
LM2636MX | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SOP-20 | Texas Instruments | LM2636MX vs LM2636MX |
LM2636M/NOPB | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | LM2636MX vs LM2636M/NOPB |