Part Details for LM2670LD-5.0 by National Semiconductor Corporation
Overview of LM2670LD-5.0 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2670LD-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 5.4A, 280kHz Switching Freq-Max, PDSO14 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 500 |
|
$1.1600 / $1.3700 | Buy Now |
Part Details for LM2670LD-5.0
LM2670LD-5.0 CAD Models
LM2670LD-5.0 Part Data Attributes
|
LM2670LD-5.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2670LD-5.0
National Semiconductor Corporation
IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PDSO14, LLP-14, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VSON, SOLCC14,.2,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC14,.2,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 280 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for LM2670LD-5.0
This table gives cross-reference parts and alternative options found for LM2670LD-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2670LD-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2670LD-5.0 | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO14, LLP-14 | Rochester Electronics LLC | LM2670LD-5.0 vs LM2670LD-5.0 |
LM2670LDX-5.0 | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO14, LLP-14 | Texas Instruments | LM2670LD-5.0 vs LM2670LDX-5.0 |
LM2670LDX-5.0 | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PDSO14, LLP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2670LD-5.0 vs LM2670LDX-5.0 |