Part Details for LM2670S-3.3/NOPB by Texas Instruments
Overview of LM2670S-3.3/NOPB by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2670S-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6246
|
Newark | Ic, Buck, 3.3V, 3A, To263-7, Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:7Pins, Output Current:3A, Output Voltage Nom.:3.3V, Switching Frequency:260Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2670S-3.3/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4500 / $7.1700 | Buy Now |
DISTI #
2156-LM2670S-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8610 In Stock |
|
$3.5300 | Buy Now |
DISTI #
LM2670S-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5 In Stock |
|
$3.2803 / $6.5400 | Buy Now |
DISTI #
926-LM2670S-33/NOPB
|
Mouser Electronics | Switching Voltage Regulators High Eff 3A SD VTG Reg RoHS: Compliant | 8 |
|
$3.4500 / $6.5300 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Rochester Electronics | LM2670 SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator with Sync RoHS: Not Compliant Status: Active Min Qty: 1 | 8610 |
|
$3.0300 / $3.5600 | Buy Now |
DISTI #
LM2670S-3.3/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷40VDC, Uout: 3.3VDC, 3A, TO263-7 Min Qty: 1 | 0 |
|
$4.0500 / $5.6700 | RFQ |
|
Ameya Holding Limited | TO-263//3A STEP DOWN SIMP SWITCH 260KH | 2642 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 3.3V 3A TO263-7 | 17500 |
|
RFQ |
Part Details for LM2670S-3.3/NOPB
LM2670S-3.3/NOPB CAD Models
LM2670S-3.3/NOPB Part Data Attributes
|
LM2670S-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2670S-3.3/NOPB
Texas Instruments
SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator with Sync 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.89 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.64 mm |
Alternate Parts for LM2670S-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2670S-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2670S-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2670S-3.3 | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2670S-3.3/NOPB vs LM2670S-3.3 |