-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2670T-12/NOPB-ND
|
DigiKey | IC REG BUCK 12V 3A TO220-7 Min Qty: 270 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8024 | Buy Now |
DISTI #
926-LM2670T-12/NOPB
|
Mouser Electronics | Switching Voltage Regulators High Eff 3A SD VTG Reg RoHS: Compliant | 0 |
|
$3.2500 / $3.6900 | Order Now |
DISTI #
V99:2348_07269993
|
Arrow Electronics | Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 12V 3A 7-Pin(7+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1610 | Americas - 14 |
|
$2.5890 / $3.1240 | Buy Now |
DISTI #
35578147
|
Verical | Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 12V 3A 7-Pin(7+Tab) TO-220 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1610 | Americas - 14 |
|
$2.5890 / $3.1240 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 12V 3A TO220-7 | 3160 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 12V 3A TO220-7 | 9210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2670T-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2670T-12/NOPB
Texas Instruments
SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-220, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XZFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |