Part Details for LM2675ADJ by National Semiconductor Corporation
Overview of LM2675ADJ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2675ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SIMPLE SWITCHER POWER CONVERTER HIGH EFFICIENCY 1A STEP-DOWN VOLTAGE REGULATOR Switching Regulator, 2.2A, 275kHz Switching Freq-Max, DMOS RoHS: Not Compliant | Europe - 161 |
|
RFQ |