-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6 MHz boost converter with 30V Internal FET switch in SOT-23 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7042
|
Newark | Dc/Dc Conv, Buck, 1.6Mhz, Sot-23, Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:14V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:1.25A, Output Voltage Min:4V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM27313XMFX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2474 |
|
$1.6200 / $2.0900 | Buy Now |
DISTI #
296-35164-1-ND
|
DigiKey | IC REG BOOST ADJ 800MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5614 In Stock |
|
$0.7629 / $1.7300 | Buy Now |
DISTI #
926-LM27313XMFX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 1.6 MHz boost converter with 30V Internal FET switch in SOT-23 5-SOT-23 -40 to 125 RoHS: Compliant | 2865 |
|
$0.7610 / $1.7300 | Buy Now |
|
Quest Components | 2 |
|
$4.3750 / $5.2500 | Buy Now | |
|
Ameya Holding Limited | IC REG BOOST ADJ 0.8A SOT23-5 | 8901 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BOOST ADJ 800MA SOT23-5 | 6503 |
|
$0.3082 / $0.5938 | Buy Now |
|
LCSC | boost converterType Adjustable 5V28V 800mA 2.7V14V SOT-23-5 DC-DC Converters ROHS | 6503 |
|
$0.2680 / $0.5163 | Buy Now |
|
Sense Electronic Company Limited | SOT23-5 | 15000 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ 0.8A SOT23-5 | 262371 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27313XMFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27313XMFX/NOPB
Texas Instruments
1.6 MHz boost converter with 30V Internal FET switch in SOT-23 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM27313XMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27313XMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27313XMF | 1.25A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LM27313XMFX/NOPB vs LM27313XMF |
LM27313XMFX | 1.25A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LM27313XMFX/NOPB vs LM27313XMFX |
LM27313XMF | IC 1.25 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM27313XMFX/NOPB vs LM27313XMF |
LM27313XMF/NOPB | 1.6 MHz boost converter with 30V Internal FET switch in SOT-23 5-SOT-23 -40 to 125 | Texas Instruments | LM27313XMFX/NOPB vs LM27313XMF/NOPB |