Power Circuits
LM2747MTC/NOPB
Description: 1-V to 14-V, voltage mode synchronous buck controller with pre-bias startup and optional clock sync 14-TSSOP -40 to 125

Overview of LM2747MTC/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM2747MTCX/NOPB Texas Instruments 1V - 14V Voltage Mode Synchronous Buck Controller with Pre-Bias Startup and Optional Clock 14-TSSOP -40 to 125
LM2747MTC/NOPB Texas Instruments 1V - 14V Voltage Mode Synchronous Buck Controller with Pre-Bias Startup and Optional Clock 14-TSSOP -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LM2747MTC/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-39751-5-ND
DigiKey IC REG CTRLR BUCK 14TSSOP Min Qty: 564 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 564 $1.4968
$1.4968 Buy Now
DISTI # 926-LM2747MTC/NOPB
Mouser Electronics Switching Controllers 1-V to 14-V, voltage mode synchronous buck controller with pre-bias startup and optional clock sync 14-TSSOP -40 to 125 RoHS: Compliant 205
  • 1 $2.9500
  • 10 $2.6500
  • 94 $2.1200
  • 282 $1.9900
  • 564 $1.8500
  • 1,034 $1.6600
  • 2,538 $1.5400
  • 5,076 $1.4900
$1.4900 / $2.9500 Buy Now
Rochester Electronics LM2747 1V - 14V Voltage Mode Synchronous Buck Controller with Pre-Bias Startup and Optional Clock RoHS: Compliant Status: Active Min Qty: 1 939
  • 1 $1.4400
  • 25 $1.4100
  • 100 $1.3500
  • 500 $1.3000
  • 1,000 $1.2200
$1.2200 / $1.4400 Buy Now

CAD Models for LM2747MTC/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2747MTC/NOPB by Texas Instruments

LM2747MTC/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.6V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
Input Voltage-Min
1 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 A
Output Voltage-Max
12 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LM2747MTC/NOPB
    Texas Instruments
    1-V to 14-V, voltage mode synchronous buck controller with pre-bias startup and optional clock sync 14-TSSOP -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2747MTC/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2747MTC/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2747MTC/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2747MTC/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2747MTC/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2747MTC/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2747MTC/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2747MTC/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2747MTC/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: