-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11-kHz switched capacitor voltage doubler 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2767M5/NOPBCT-ND
|
DigiKey | IC REG CHG PUMP ADJ 15MA SOT23 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3314 In Stock |
|
$0.5003 / $1.2900 | Buy Now |
DISTI #
926-LM2767M5/NOPB
|
Mouser Electronics | Switching Voltage Regulators SWITCHED CAPACITOR VLTG CONVERTER RoHS: Compliant | 4700 |
|
$0.5000 / $1.2900 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 310 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 248 |
|
$0.4500 / $1.5000 | Buy Now | |
|
Ameya Holding Limited | SOT23-5/I°/Switched Capacitor Voltage Converter | 3255 |
|
RFQ | |
|
Win Source Electronics | IC REG SWITCHD CAP 2VIN SOT23 | 678910 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2767M5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2767M5/NOPB
Texas Instruments
11-kHz switched capacitor voltage doubler 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 25 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2767M5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2767M5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2767M5 | 11-kHz switched capacitor voltage doubler 5-SOT-23 -40 to 85 | Texas Instruments | LM2767M5/NOPB vs LM2767M5 |
LM2767M5X | Switched Capacitor Voltage Converter 5-SOT-23 -40 to 85 | Texas Instruments | LM2767M5/NOPB vs LM2767M5X |