Part Details for LM2770SDX-1215/NOPB by Texas Instruments
Overview of LM2770SDX-1215/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2770SDX-1215/NOPB
LM2770SDX-1215/NOPB CAD Models
LM2770SDX-1215/NOPB Part Data Attributes:
|
LM2770SDX-1215/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2770SDX-1215/NOPB
Texas Instruments
SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 925 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM2770SDX-1215/NOPB
This table gives cross-reference parts and alternative options found for LM2770SDX-1215/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2770SDX-1215/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2770SD-1215 | SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, PLL-10 | Texas Instruments | LM2770SDX-1215/NOPB vs LM2770SD-1215 |
LM2770SDX-1215 | Switched Capacitor Regulator, 0.25A, 925kHz Switching Freq-Max | National Semiconductor Corporation | LM2770SDX-1215/NOPB vs LM2770SDX-1215 |
LM2770SD-1215/NOPB | High Efficiency Switched Capacitor Step-Down DC/DC Regulator with Sleep Mode 10-WSON -30 to 105 | Texas Instruments | LM2770SDX-1215/NOPB vs LM2770SD-1215/NOPB |
LM2770SD-1215 | IC SWITCHED CAPACITOR REGULATOR, 925 kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10, Switching Regulator or Controller | National Semiconductor Corporation | LM2770SDX-1215/NOPB vs LM2770SD-1215 |
LM2770SDX-1215 | SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10 | Texas Instruments | LM2770SDX-1215/NOPB vs LM2770SDX-1215 |