-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A 500/1500kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7212
|
Newark | Dc-Dc Conv, Buck, 1.5Mhz, Htssop-14, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.85V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:14Pins, Output Current:2A, Output Voltage Nom.:3.3V, Switchingrohs Compliant: Yes |TEXAS INSTRUMENTS LM2852XMXA-3.3/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5000 / $5.9100 | Buy Now |
DISTI #
LM2852XMXA-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 2A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
363 In Stock |
|
$2.4394 / $4.8600 | Buy Now |
DISTI #
926-LM2852XMXA33NOPB
|
Mouser Electronics | Switching Voltage Regulators 2A 500/1500kHz Sync Buck Reg RoHS: Compliant | 199 |
|
$2.4300 / $4.8500 | Buy Now |
DISTI #
LM2852XMXA-3.3NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 2.85÷5.5VDC, Uout: 3.3VDC, 2A, Ch: 1 Min Qty: 1 | 94 |
|
$2.9300 / $4.3900 | Buy Now |
|
Ameya Holding Limited | TSSOP//2A 500KHZ SIMPLE BUCK REG | 13023 |
|
RFQ | |
|
Chip1Cloud | Synchronous Simple Switcher Buck Regulator | 8500 |
|
RFQ | |
DISTI #
3122917
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7645 / $5.7173 | Buy Now |
DISTI #
3122917
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7216 / $5.3745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2852XMXA-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2852XMXA-3.3/NOPB
Texas Instruments
2A 500/1500kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE RANGE FROM 3.2257V TO 3.3743V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.85 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |