-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2853MH-1.5/NOPB-ND
|
DigiKey | IC REG BUCK 1.5V 3A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
350 In Stock |
|
$2.8478 / $5.6700 | Buy Now |
DISTI #
926-LM2853MH15NOPB
|
Mouser Electronics | Switching Voltage Regulators 3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 RoHS: Compliant | 159 |
|
$2.8400 / $5.6700 | Buy Now |
DISTI #
LM2853MH-1.5/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷5.5VDC, Uout: 1.5VDC, 3A, HTSSOP14 Min Qty: 1 | 0 |
|
$3.6900 / $5.1700 | RFQ |
|
Ameya Holding Limited | IC REG BUCK SYNC 1.5V 3A 14TSSOP | 12529 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 1.5V 3A SYNC 14TSSOP | 26000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2853MH-1.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2853MH-1.5/NOPB
Texas Instruments
3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2853MH-1.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2853MH-1.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2853MHX-1.5 | 5A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14 | Texas Instruments | LM2853MH-1.5/NOPB vs LM2853MHX-1.5 |
LM2853MH-1.5/NOPB | IC 5 A SWITCHING REGULATOR, 725 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, TSSOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2853MH-1.5/NOPB vs LM2853MH-1.5/NOPB |
LM2853MH-1.5 | 5A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14 | Texas Instruments | LM2853MH-1.5/NOPB vs LM2853MH-1.5 |