-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7214
|
Newark | Ic, Dc/Dc Converter, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:14Pins, Output Current:3A, Output Voltage Nom.:1.8V, Switching Frequency:550Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2853MH-1.8/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7900 / $6.2900 | Buy Now |
DISTI #
LM2853MH-1.8/NOPB-ND
|
DigiKey | IC REG BUCK 1.8V 3A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
150 In Stock |
|
$2.8478 / $5.6700 | Buy Now |
DISTI #
926-LM2853MH18NOPB
|
Mouser Electronics | Switching Voltage Regulators 3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 RoHS: Compliant | 116 |
|
$2.8400 / $5.6700 | Buy Now |
|
Rochester Electronics | LM2853 3A 550 kHz Synchronous Buck Regulator RoHS: Compliant Status: Active Min Qty: 1 | 111 |
|
$2.6300 / $3.0900 | Buy Now |
DISTI #
LM2853MH-1.8/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷5.5VDC, Uout: 1.8VDC, 3A, HTSSOP14 Min Qty: 1 | 0 |
|
$3.6800 / $5.1500 | RFQ |
|
Ameya Holding Limited | LM2853MH-1.8/NOPB , 直流-直流转换器, 3A, 降压, 0.55 MHz, 14针 TSSOP封装 | 15360 |
|
RFQ | |
DISTI #
3122923
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0418 / $6.6417 | Buy Now |
DISTI #
3122923
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9952 / $6.2565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2853MH-1.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2853MH-1.8/NOPB
Texas Instruments
3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INPUT VOLTAGE FOR CONTROL CIRCUITRY IS 3 TO 5.5V, SEATED HGT-NOM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |