-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 85°C, micropower voltage reference 3-TO-92 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3222
|
Newark | Voltage Ref, Shunt, 1.24V-5.3V, To-226Aa, Voltage Reference Type:Shunt - Adjustable, Product Range:Lm285 Series, Reference Voltage:1.24V To 5.3V, Initial Accuracy:2%, Temperature Coefficient:± 30Ppm/°C, Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS LM285BXZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1263 |
|
$2.5000 / $3.2700 | Buy Now |
DISTI #
LM285BXZ/NOPB-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
807 In Stock |
|
$1.3588 / $2.0500 | Buy Now |
DISTI #
926-LM285BXZ/NOPB
|
Mouser Electronics | Voltage References Adjustable, 85°C, micropower voltage reference 3-TO-92 -40 to 85 RoHS: Compliant | 778 |
|
$1.2600 / $2.0500 | Buy Now |
|
Bristol Electronics | 655 |
|
RFQ | ||
|
Ameya Holding Limited | IC VREF SHUNT ADJ TO92-3 | 33654 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM285BXZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM285BXZ/NOPB
Texas Instruments
Adjustable, 85°C, micropower voltage reference 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM285BXZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285BXZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BYZ/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM285BXZ/NOPB vs LM385BYZ/NOPB |
LM385BZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ/NOPB vs LM385BZX |
LM385BYZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ/NOPB vs LM385BYZ |
LM385Z/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM285BXZ/NOPB vs LM385Z/NOPB |
LM385BXZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ/NOPB vs LM385BXZX |
LM285Z/NOPB | Adjustable, 85°C, micropower voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM285BXZ/NOPB vs LM285Z/NOPB |
LM285BYZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ/NOPB vs LM285BYZ |
LM385BZ/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM285BXZ/NOPB vs LM385BZ/NOPB |
LM385BXZ/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM285BXZ/NOPB vs LM385BXZ/NOPB |
LM285BXZ | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | National Semiconductor Corporation | LM285BXZ/NOPB vs LM285BXZ |