Part Details for LM285BXZ-1.2 by National Semiconductor Corporation
Overview of LM285BXZ-1.2 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM285BXZ-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM285BXZ-1.2-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 197 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
990 In Stock |
|
$1.5300 | Buy Now |
|
Rochester Electronics | LM285 - Two Terminal Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 997 |
|
$1.3200 / $1.5500 | Buy Now |
DISTI #
SMC-LM285BXZ-1.2
|
Sensible Micro Corporation | Lm285 - Two Terminal Voltage Reference RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1130 | 645 |
|
$0.9520 | RFQ |
Part Details for LM285BXZ-1.2
LM285BXZ-1.2 CAD Models
LM285BXZ-1.2 Part Data Attributes
|
LM285BXZ-1.2
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM285BXZ-1.2
National Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.01 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM285BXZ-1.2
This table gives cross-reference parts and alternative options found for LM285BXZ-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285BXZ-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285Z-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM285BXZ-1.2 vs LM285Z-1.2/NOPB |
LM285Z-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM285BXZ-1.2 vs LM285Z-1.2 |
LM285AXZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ-1.2 vs LM285AXZ-1.2 |
LM285Z-1.2G | MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM285BXZ-1.2 vs LM285Z-1.2G |
LM285Z-1.2 | LM285-1.2 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LM285BXZ-1.2 vs LM285Z-1.2 |
LM285BEZB-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, | Telcom Semiconductor Inc | LM285BXZ-1.2 vs LM285BEZB-1.2 |
LM285BYZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ-1.2 vs LM285BYZ-1.2 |
LM285BXZ-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM285BXZ-1.2 vs LM285BXZ-1.2/NOPB |
LM285BXZ-1.2/NOPB | 1.235-V, -40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85 | Texas Instruments | LM285BXZ-1.2 vs LM285BXZ-1.2/NOPB |
LM285AZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ-1.2 vs LM285AZ-1.2 |