-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V, -40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM285BXZ-2.5/NOPB-ND
|
DigiKey | IC VREF SHUNT 1.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
428 In Stock |
|
$1.2983 / $2.9500 | Buy Now |
DISTI #
926-LM285BXZ25NOPB
|
Mouser Electronics | Voltage References 2.5-V, -40C to +85C, micropower voltage reference diode 3-TO-92 -40 to 85 RoHS: Compliant | 1880 |
|
$1.2400 / $2.8300 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 2.5V TO92-3 | 17097 |
|
RFQ | |
DISTI #
C1S746202895128
|
Chip1Stop | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 21 |
|
$0.8540 / $0.9210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM285BXZ-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM285BXZ-2.5/NOPB
Texas Instruments
2.5-V, -40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.52% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM285BXZ-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285BXZ-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285AYZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3 | Texas Instruments | LM285BXZ-2.5/NOPB vs LM285AYZ-2.5X |
LM285Z-2.5G | Two Terminal Voltage Reference, | Rochester Electronics LLC | LM285BXZ-2.5/NOPB vs LM285Z-2.5G |
LM285Z-2.5RAG | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM285BXZ-2.5/NOPB vs LM285Z-2.5RAG |
LM285BYZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ-2.5/NOPB vs LM285BYZ-2.5X |
LM285BYZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | National Semiconductor Corporation | LM285BXZ-2.5/NOPB vs LM285BYZ-2.5 |
LM285Z-2.5RA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM285BXZ-2.5/NOPB vs LM285Z-2.5RA |
LM285Z-2.5RAG | Two Terminal Voltage Reference, | Rochester Electronics LLC | LM285BXZ-2.5/NOPB vs LM285Z-2.5RAG |
LM285Z-2.5RP | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM285BXZ-2.5/NOPB vs LM285Z-2.5RP |
LM285BXZ-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM285BXZ-2.5/NOPB vs LM285BXZ-2.5/NOPB |
LT1034IZ-2.5#TRPBF | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LM285BXZ-2.5/NOPB vs LT1034IZ-2.5#TRPBF |