-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V, -40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7211
|
Newark | Voltage Ref, Shunt, 2.5V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm285 Series, Reference Voltage:2.5V, Initial Accuracy:1.5%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:To-226Aa, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM285LP-2-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5200 / $1.9700 | Buy Now |
DISTI #
296-9524-5-ND
|
DigiKey | IC VREF SHUNT 1.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1947 In Stock |
|
$0.5293 / $1.3100 | Buy Now |
DISTI #
595-LM285LP-2-5
|
Mouser Electronics | Voltage References 2.5V Micro Pwr RoHS: Compliant | 1819 |
|
$0.5180 / $1.3100 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3 | 11 |
|
$0.9158 / $1.0989 | Buy Now |
|
Rochester Electronics | LM285-2.5 Micropower Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 78 |
|
$0.4884 / $0.5746 | Buy Now |
DISTI #
LM285LP-2-5
|
TME | IC: voltage reference source, 2.5V, ±1.5%, TO92, bulk, 20mA Min Qty: 1 | 0 |
|
$0.7500 / $1.6800 | RFQ |
|
Ameya Holding Limited | REFERENCE, VOLTAGE, 2.500V, +-150ppm/K | 57704 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM285LP-2-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM285LP-2-5
Texas Instruments
2.5-V, -40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.5% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM285LP-2-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285LP-2-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285LPR-2-5 | 2.5-V, -40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM285LP-2-5 vs LM285LPR-2-5 |