Part Details for LM285Z-1.2#PBF by Analog Devices Inc
Overview of LM285Z-1.2#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM285Z-1.2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM285Z-1.2#PBF-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
90 In Stock |
|
$3.9521 / $7.2400 | Buy Now |
DISTI #
584-LM285Z-1.2#PBF
|
Mouser Electronics | Voltage References uP V Ref RoHS: Compliant | 31 |
|
$4.1000 / $7.2400 | Buy Now |
|
Analog Devices Inc | uP V Ref Min Qty: 1 Package Multiple: 100 | 4718 |
|
$3.9521 / $7.2400 | Buy Now |
DISTI #
LM285Z-1.2PBF
|
TME | IC: voltage reference source, 1.2V, ±1%, TO92, bulk, 20mA Min Qty: 1 | 0 |
|
$4.9700 / $6.9500 | RFQ |
DISTI #
LM285Z-1.2#PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$3.8900 / $4.2600 | Buy Now |
Part Details for LM285Z-1.2#PBF
LM285Z-1.2#PBF CAD Models
LM285Z-1.2#PBF Part Data Attributes:
|
LM285Z-1.2#PBF
Analog Devices Inc
Buy Now
|
Compare Parts:
LM285Z-1.2#PBF
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |