Part Details for LM285Z-2.5RPG by onsemi
Overview of LM285Z-2.5RPG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM285Z-2.5RPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9861
|
Newark | Ic, volt Reference, fixed,2.5V, bipolar, sip,3Pin, plastic |Onsemi LM285Z-2.5RPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3670 | Buy Now |
DISTI #
LM285Z-2.5RPGOSCT-ND
|
DigiKey | IC VREF SHUNT 1.5% TO92-3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.2690 / $0.8100 | Buy Now |
DISTI #
LM285Z-2.5RPG
|
Avnet Americas | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Fan-Fold - Bulk (Alt: LM285Z-2.5RPG) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
863-LM285Z-2.5RPG
|
Mouser Electronics | Voltage References 2.5V 10uA-20mA RoHS: Compliant | 0 |
|
$0.3050 / $0.8000 | Order Now |
|
Rochester Electronics | LM285 - Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 73 |
|
$0.2642 / $0.3108 | Buy Now |
DISTI #
LM285Z-2.5RPG
|
Avnet Silica | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Fan-Fold (Alt: LM285Z-2.5RPG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM285Z-2.5RPG
|
EBV Elektronik | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Fan-Fold (Alt: LM285Z-2.5RPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LM285Z-2.5RPG
LM285Z-2.5RPG CAD Models
LM285Z-2.5RPG Part Data Attributes
|
LM285Z-2.5RPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM285Z-2.5RPG
onsemi
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.5% |
Alternate Parts for LM285Z-2.5RPG
This table gives cross-reference parts and alternative options found for LM285Z-2.5RPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285Z-2.5RPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285AYZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3 | Texas Instruments | LM285Z-2.5RPG vs LM285AYZ-2.5X |
LM285Z-2.5G | Two Terminal Voltage Reference, | Rochester Electronics LLC | LM285Z-2.5RPG vs LM285Z-2.5G |
LM285Z-2.5RAG | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM285Z-2.5RPG vs LM285Z-2.5RAG |
LM285BYZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z-2.5RPG vs LM285BYZ-2.5X |
LM285BYZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | National Semiconductor Corporation | LM285Z-2.5RPG vs LM285BYZ-2.5 |
LM285Z-2.5RA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM285Z-2.5RPG vs LM285Z-2.5RA |
LM285Z-2.5RAG | Two Terminal Voltage Reference, | Rochester Electronics LLC | LM285Z-2.5RPG vs LM285Z-2.5RAG |
LM285Z-2.5RP | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM285Z-2.5RPG vs LM285Z-2.5RP |
LM285BXZ-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM285Z-2.5RPG vs LM285BXZ-2.5/NOPB |
LT1034IZ-2.5#TRPBF | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LM285Z-2.5RPG vs LT1034IZ-2.5#TRPBF |