Part Details for LM2902F-E2 by ROHM Semiconductor
Overview of LM2902F-E2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2902F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7180
|
Newark | Opamp, 800Khz, -40 To 125Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:800Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:3V To 32V, Amplifier Case Style:Sop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm LM2902F-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5660 / $1.2500 | Buy Now |
DISTI #
846-LM2902F-E2CT-ND
|
DigiKey | GROUND SENSE OPERATIONAL AMPLIFI Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.4641 / $1.2000 | Buy Now |
DISTI #
LM2902F-E2
|
Avnet Americas | OP Amp Quad GP 32V 14-Pin SOP Embossed T/R - Tape and Reel (Alt: LM2902F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4667 / $0.5313 | Buy Now |
DISTI #
755-LM2902F-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI RoHS: Compliant | 4800 |
|
$0.4640 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4610 | Buy Now |
DISTI #
36546749
|
Verical | Op Amp Quad GP ±16V/32V 14-Pin SOP T/R Min Qty: 142 Package Multiple: 1 Date Code: 1901 | Americas - 2457 |
|
$0.5174 / $0.5781 | Buy Now |
|
Quest Components | 1965 |
|
$0.5285 / $1.5100 | Buy Now | |
DISTI #
LM2902F-E2
|
TTI | Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4590 / $0.5020 | Buy Now |
DISTI #
LM2902F-E2
|
Avnet Americas | OP Amp Quad GP 32V 14-Pin SOP Embossed T/R - Tape and Reel (Alt: LM2902F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4667 / $0.5313 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2457 |
|
$0.3020 / $0.7680 | Buy Now |
Part Details for LM2902F-E2
LM2902F-E2 CAD Models
LM2902F-E2 Part Data Attributes:
|
LM2902F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2902F-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-08-03 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Width | 4.4 mm |