-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0354
|
Newark | Comparator, 1.3Us, -40 To 85Deg C, Comparator Type:Low Power, No. Of Channels:2Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:± 1V To ± 18V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LM2903PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 530 |
|
$0.1030 | Buy Now |
DISTI #
45Y5405
|
Newark | Analogue Comparator, 4, 1.3 S, 8 Rohs Compliant: Yes |Stmicroelectronics LM2903PT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1560 | Buy Now |
DISTI #
497-7328-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10589 In Stock |
|
$0.1248 / $0.4300 | Buy Now |
DISTI #
LM2903PT
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin TSSOP T/R - Tape and Reel (Alt: LM2903PT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 44000 |
|
$0.0948 / $0.1017 | Buy Now |
DISTI #
26M0354
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 26M0354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 530 Partner Stock |
|
$0.3170 / $0.4920 | Buy Now |
DISTI #
511-LM2903P
|
Mouser Electronics | Analog Comparators Lo-Pwr Dual Voltage RoHS: Compliant | 77707 |
|
$0.1210 / $0.4300 | Buy Now |
DISTI #
E02:0323_00209075
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2401 | Europe - 28000 |
|
$0.1143 / $0.1286 | Buy Now |
DISTI #
V36:1790_06548463
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2352 | Americas - 4000 |
|
$0.1176 / $0.1224 | Buy Now |
|
STMicroelectronics | Low power dual voltage comparator RoHS: Compliant Min Qty: 1 | 77707 |
|
$0.2100 / $0.4200 | Buy Now |
|
Future Electronics | LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 512000Reel |
|
$0.1150 / $0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903PT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2903PT
STMicroelectronics
Low power dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |