Part Details for LM2903QS-13 by Diodes Incorporated
Overview of LM2903QS-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2903QS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3837
|
Newark | Comparator, 1.3Us, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. LM2903QS-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5895 |
|
$0.1380 / $0.4470 | Buy Now |
DISTI #
LM2903QS-13DICT-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21235 In Stock |
|
$0.0949 / $0.4300 | Buy Now |
DISTI #
LM2903QS-13
|
Avnet Americas | COMPARATOR SO-8 T&R 2.5K - Tape and Reel (Alt: LM2903QS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 520000 Factory Stock |
|
$0.0768 / $0.0907 | Buy Now |
DISTI #
621-LM2903QS-13
|
Mouser Electronics | Analog Comparators 36V DUAL COMPARATOR 25nA 0.6mA 5nA 2mV RoHS: Compliant | 14835 |
|
$0.0940 / $0.4300 | Buy Now |
|
Future Electronics | LM2903Q Series 36 V 16 mA Surface Mount Differential Comparator - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.0765 / $0.0839 | Buy Now |
DISTI #
LM2903QS-13
|
Avnet Americas | COMPARATOR SO-8 T&R 2.5K - Tape and Reel (Alt: LM2903QS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 520000 Factory Stock |
|
$0.0768 / $0.0907 | Buy Now |
DISTI #
LM2903QS-13
|
TME | IC: comparator, precision, Cmp: 2, SMT, SO8, reel,tape, 200nA Min Qty: 5 | 2320 |
|
$0.1050 / $0.1750 | Buy Now |
DISTI #
LM2903QS-13
|
Avnet Asia | COMPARATOR SO-8 T&R 2.5K (Alt: LM2903QS-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 25000 |
|
$0.0387 / $0.0414 | Buy Now |
DISTI #
LM2903QS-13
|
Avnet Silica | COMPARATOR SO-8 T&R 2.5K (Alt: LM2903QS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC COMPARATOR DUAL DIFF SO-8 | 4780 |
|
$0.1210 / $0.1599 | Buy Now |
Part Details for LM2903QS-13
LM2903QS-13 CAD Models
LM2903QS-13 Part Data Attributes:
|
LM2903QS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM2903QS-13
Diodes Incorporated
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1300 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |