Part Details for LM2904AQM8-13 by Diodes Incorporated
Overview of LM2904AQM8-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904AQM8-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3838
|
Newark | Opamp, 700Khz, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. LM2904AQM8-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1975 |
|
$0.1420 / $0.4580 | Buy Now |
DISTI #
LM2904AQM8-13DICT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4594 In Stock |
|
$0.0997 / $0.4500 | Buy Now |
DISTI #
LM2904AQM8-13
|
Avnet Americas | OpAmp General Purpose MSOP-8 T&R 2.5K - Tape and Reel (Alt: LM2904AQM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 217500 Factory Stock |
|
$0.0805 / $0.0951 | Buy Now |
DISTI #
621-LM2904AQM8-13
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V Dual Comparator 500uA 20nA 100dB RoHS: Compliant | 2728 |
|
$0.1110 / $0.4400 | Buy Now |
DISTI #
V36:1790_14251644
|
Arrow Electronics | Op Amp Dual GP ±18V/36V Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2252 | Americas - 10000 |
|
$0.0997 / $0.1200 | Buy Now |
DISTI #
V79:2366_28874013
|
Arrow Electronics | Op Amp Dual GP ±18V/36V Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 628 Package Multiple: 1 Date Code: 2252 | Americas - 2500 |
|
$0.0927 / $0.1592 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0802 / $0.0907 | Buy Now |
DISTI #
LM2904AQM8-13
|
TME | IC: operational amplifier, 700kHz, 3÷36V, Ch: 2, MSOP8, reel,tape Min Qty: 3 | 0 |
|
$0.0900 / $0.1790 | RFQ |
|
Ameya Holding Limited | Operational amplifier, 700kHz, 3÷36V, Channels: 2, MSOP8 | 5000 |
|
RFQ | |
DISTI #
LM2904AQM8-13
|
Avnet Silica | OpAmp General Purpose MSOP-8 T&R 2.5K (Alt: LM2904AQM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
Part Details for LM2904AQM8-13
LM2904AQM8-13 CAD Models
LM2904AQM8-13 Part Data Attributes
|
LM2904AQM8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM2904AQM8-13
Diodes Incorporated
Operational Amplifier,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3 mm |