-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Frequency-to-voltage converter for ground or supply referred load up to 50-mA (with Zener regulat 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6277
|
Newark | Frequency To Voltage Conv, 0.3%, Dip-14, Frequency:5Khz, Full Scale Range:-, Linearity %:0.3%, Supply Voltage Range:0V To 28V, Digital Ic Case:Dip, No. Of Pins:14Pins, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2917N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $4.6900 | Buy Now |
DISTI #
LM2917N/NOPB-ND
|
DigiKey | IC F/V CONV 10KHZ 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1141 In Stock |
|
$1.0163 / $2.3100 | Buy Now |
DISTI #
926-LM2917N/NOPB
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage FREQ TO VLTG CONVERTER RoHS: Compliant | 521 |
|
$1.0100 / $2.3600 | Buy Now |
DISTI #
LM2917N/NOPB
|
TME | IC: f/U converter, Ch: 1, 50mA, 6÷28VDC, DIP14, 0.3%, -40÷85°C Min Qty: 1 | 214 |
|
$1.4400 / $2.3400 | Buy Now |
|
Ameya Holding Limited | IC: f/U converter, Channels: 1, 50mA, 6÷28VDC, DIP14, 0.3%, -40÷85°C | 77444 |
|
RFQ | |
|
Chip Stock | 1550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2917N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2917N/NOPB
Texas Instruments
Frequency-to-voltage converter for ground or supply referred load up to 50-mA (with Zener regulat 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Min | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2917N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2917N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2917NEP | VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LM2917N/NOPB vs LM2917NEP |
LM2917N/NOPB | IC VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14, Analog Special Function Converter | National Semiconductor Corporation | LM2917N/NOPB vs LM2917N/NOPB |