Part Details for LM2931ACD by onsemi
Overview of LM2931ACD by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2931ACD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 13 |
|
$0.4895 / $0.5874 | Buy Now |
|
Rochester Electronics | LM2931 - Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 142 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for LM2931ACD
LM2931ACD CAD Models
LM2931ACD Part Data Attributes:
|
LM2931ACD
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931ACD
onsemi
2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 1.25 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM2931ACD
This table gives cross-reference parts and alternative options found for LM2931ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931CDG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM2931ACD vs LM2931CDG |
LM2931CD | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | LM2931ACD vs LM2931CD |
LM2931CDR2G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2931ACD vs LM2931CDR2G |
NCV2931ACDR2G | LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR Adjustable, �2.5%, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | LM2931ACD vs NCV2931ACDR2G |
LM2931ACDR2 | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | LM2931ACD vs LM2931ACDR2 |
NCV2931CDR2 | IC VREG 2.7 V-29.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | onsemi | LM2931ACD vs NCV2931CDR2 |