Part Details for LM2931ACTV by onsemi
Overview of LM2931ACTV by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2931ACTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2231
|
Newark | Lm2931Actv, Shift Registers |Onsemi LM2931ACTV Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.5220 | Buy Now |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2940 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for LM2931ACTV
LM2931ACTV CAD Models
LM2931ACTV Part Data Attributes
|
LM2931ACTV
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931ACTV
onsemi
2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, ZFM5, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 1.25 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 2.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2931ACTV
This table gives cross-reference parts and alternative options found for LM2931ACTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931ACTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931ACTV | 24 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | Motorola Mobility LLC | LM2931ACTV vs LM2931ACTV |
LM2931ACTVG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±2.0%, TO-220 5 LEAD OFFSET, 50-TUBE | onsemi | LM2931ACTV vs LM2931ACTVG |