Part Details for LM2931ADT-5.0G by onsemi
Overview of LM2931ADT-5.0G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2931ADT-5.0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO2 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1575 |
|
$0.2604 / $0.3064 | Buy Now |
|
Chip1Cloud | IC REG LDO 5V 0.1A DPAK | 2500 |
|
RFQ | |
DISTI #
2534211
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.1A, TO-252-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2739 / $0.7295 | Buy Now |
DISTI #
2534211
|
Farnell | LDO, FIXED, 5V, 0.1A, TO-252-3 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.3258 / $0.9587 | Buy Now |
Part Details for LM2931ADT-5.0G
LM2931ADT-5.0G CAD Models
LM2931ADT-5.0G Part Data Attributes
|
LM2931ADT-5.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931ADT-5.0G
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.16 mm |
Alternate Parts for LM2931ADT-5.0G
This table gives cross-reference parts and alternative options found for LM2931ADT-5.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931ADT-5.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931ADT-5.0RKG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM2931ADT-5.0G vs LM2931ADT-5.0RKG |
LM2931ADT-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, DPAK-3 | onsemi | LM2931ADT-5.0G vs LM2931ADT-5.0 |