-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulators with inhibit function
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9146
|
Newark | To 251 Dpak Au/Low Drop Volt Reg, Output Type:Fixed, Input Voltage Min:26V, Input Voltage Max:40V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltage Rohs Compliant: Yes |Stmicroelectronics LM2931ADT50R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3914 |
|
$0.5960 / $1.1900 | Buy Now |
DISTI #
56P8101
|
Newark | Linear Vr |Stmicroelectronics LM2931ADT50R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-1564-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
9195 In Stock |
|
$0.5162 / $1.3300 | Buy Now |
DISTI #
LM2931ADT50R
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LM2931ADT50R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4887 / $0.5097 | Buy Now |
DISTI #
511-LM2931ADT50R
|
Mouser Electronics | LDO Voltage Regulators 5.0V 100mA Positive RoHS: Compliant | 17931 |
|
$0.5240 / $1.0600 | Buy Now |
DISTI #
V72:2272_06553357
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 Container: Cut Strips | Americas - 1620 |
|
$0.5126 / $1.0701 | Buy Now |
DISTI #
V79:2366_25933401
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1838 | Americas - 20 |
|
$0.3620 / $0.5015 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulators with inhibit function RoHS: Compliant Min Qty: 1 | 17931 |
|
$0.6600 / $1.0400 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931ADT50R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2931ADT50R
STMicroelectronics
Very low drop voltage regulators with inhibit function
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.41TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LM2931ADT50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931ADT50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931S-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931ADT50R vs LM2931S-5.0/NOPB |
TLV2217-33KTPR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO2, PLASTIC, TO-252AC, FM-3 | Texas Instruments | LM2931ADT50R vs TLV2217-33KTPR |
LM2931ADT-5.0RK | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM2931ADT50R vs LM2931ADT-5.0RK |
LM2931D2T-5.0R4 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, D2PAK-3 | onsemi | LM2931ADT50R vs LM2931D2T-5.0R4 |
LP2950CDT-5.0RK | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM2931ADT50R vs LP2950CDT-5.0RK |
LM2931ADT-5.0RKG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; Ā±3.8%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM2931ADT50R vs LM2931ADT-5.0RKG |
LM2931D2T-5.0G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; Ā±5.0%, 3 LEAD D2PAK, 50-TUBE | onsemi | LM2931ADT50R vs LM2931D2T-5.0G |
LM2931SX-5.0 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3 | National Semiconductor Corporation | LM2931ADT50R vs LM2931SX-5.0 |
LP2950ACDT-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM2931ADT50R vs LP2950ACDT-5.0 |
SPX2954T-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Sipex Corporation | LM2931ADT50R vs SPX2954T-5.0 |