Part Details for LM2931CM by National Semiconductor Corporation
Overview of LM2931CM by National Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2931CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Bristol Electronics | 576 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 10 |
|
$1.1645 / $1.3974 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 992 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 460 |
|
$0.9000 / $2.2500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 1206 |
|
$0.8152 / $2.3290 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 112 |
|
$1.1645 / $2.3290 | Buy Now |
|
Rochester Electronics | LM2931-N Series Low Dropout Regulators RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11511 |
|
$0.6210 / $0.7306 | Buy Now |
|
ComSIT USA | LOW DROPOUT REGULATOR Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 1602 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 679 |
|
RFQ |
Part Details for LM2931CM
LM2931CM CAD Models
LM2931CM Part Data Attributes
|
LM2931CM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2931CM
National Semiconductor Corporation
IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 24 V | |
Output Voltage1-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM2931CM
This table gives cross-reference parts and alternative options found for LM2931CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931ACDR2 | 24 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM2931CM vs LM2931ACDR2 |
LM2931CM/NOPB | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931CM vs LM2931CM/NOPB |
LM2931CM | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931CM vs LM2931CM |
LM2931CMX | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931CM vs LM2931CMX |
LM2931CM/NOPB | IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, SOIC-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931CM vs LM2931CM/NOPB |
LM2931CMX/NOPB | IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, SOIC-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931CM vs LM2931CMX/NOPB |