Part Details for LM2931CT by National Semiconductor Corporation
Overview of LM2931CT by National Semiconductor Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2931CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1714 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 5 Pin, Plastic, SIP | 352 |
|
$0.3360 / $0.7200 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 5 Pin, Plastic, SIP | 1371 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 5 Pin, Plastic, SIP | 27 |
|
$0.6363 / $1.0605 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 5 Pin, Plastic, SIP | 384 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 5 Pin, Plastic, SIP | 179 |
|
$0.6000 / $1.2000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 5 Pin, Plastic, SIP | 124 |
|
$0.6000 / $1.2000 | Buy Now |
Part Details for LM2931CT
LM2931CT CAD Models
LM2931CT Part Data Attributes:
|
LM2931CT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2931CT
National Semiconductor Corporation
IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 24 V | |
Output Voltage1-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2931CT
This table gives cross-reference parts and alternative options found for LM2931CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931ACT | 24 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | Motorola Mobility LLC | LM2931CT vs LM2931ACT |