-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3246
|
Newark | Ldo Voltage Regulator, 5V, 50Ma, To-252, , Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2936DT-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6500 / $3.6500 | Buy Now |
DISTI #
LM2936DT-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 50MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1995 In Stock |
|
$1.2657 / $2.8700 | Buy Now |
DISTI #
926-LM2936DT-5.0NOPB
|
Mouser Electronics | LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG RoHS: Compliant | 21848 |
|
$1.2500 / $2.3700 | Buy Now |
DISTI #
63514466
|
Verical | LDO Regulator Pos 5V 0.05A 3-Pin(2+Tab) TO-252 Tube Min Qty: 5 Package Multiple: 1 Date Code: 2131 | Americas - 163 |
|
$1.2260 / $1.8500 | Buy Now |
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.4V DROPOUT, BIPOLAR, PSSO2 | 344 |
|
$1.5593 / $3.7800 | Buy Now |
DISTI #
LM2936DT-5.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.05A, TO252-3, SMD, tube Min Qty: 1 | 659 |
|
$1.3500 / $2.1000 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 5V, 0.05A, TO252-3, SMD, tube | 64807 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 50MA TO252-3 | 7900 |
|
RFQ | |
DISTI #
3122046
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8046 / $3.3729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2936DT-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2936DT-5.0/NOPB
Texas Instruments
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LM2936DT-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2936DT-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2936DTX-5.0 | Ultra-Low Quiescent Current LDO Voltage Regulator 3-TO-252 -40 to 125 | Texas Instruments | LM2936DT-5.0/NOPB vs LM2936DTX-5.0 |
LM2936DTX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936DT-5.0/NOPB vs LM2936DTX-5.0 |
LM2936DT-5.0 | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125 | Texas Instruments | LM2936DT-5.0/NOPB vs LM2936DT-5.0 |
LM2936DT-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936DT-5.0/NOPB vs LM2936DT-5.0 |