Part Details for LM2936QDT-3.0/NOPB by Texas Instruments
Overview of LM2936QDT-3.0/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2936QDT-3.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2936QDT-3.0/NOPB-ND
|
DigiKey | IC REG LINEAR 3V 50MA TO252-3 Min Qty: 190 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12590 In Stock |
|
$1.5800 | Buy Now |
DISTI #
296-39753-5-ND
|
DigiKey | IC REG LINEAR 3V 50MA TO252-3 Min Qty: 190 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8308 | Buy Now |
DISTI #
595-LM2936QDT-3.0NPB
|
Mouser Electronics | LDO Voltage Regulators Ultra-Lo Quiescent Current LDO Vtg Reg RoHS: Compliant | 0 |
|
$1.6600 / $1.8300 | Order Now |
|
Rochester Electronics | LM2936Q-Q1 Ultra-Low Quiescent Current LDO Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 12590 |
|
$1.3500 / $1.5900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3V 50MA TO252-3 | 3648 |
|
RFQ |
Part Details for LM2936QDT-3.0/NOPB
LM2936QDT-3.0/NOPB CAD Models
LM2936QDT-3.0/NOPB Part Data Attributes:
|
LM2936QDT-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2936QDT-3.0/NOPB
Texas Instruments
Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-252, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 6.1 mm |
Alternate Parts for LM2936QDT-3.0/NOPB
This table gives cross-reference parts and alternative options found for LM2936QDT-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2936QDT-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2936QDTX-3.0/NOPB | Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125 | Texas Instruments | LM2936QDT-3.0/NOPB vs LM2936QDTX-3.0/NOPB |
LM2936DT-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936QDT-3.0/NOPB vs LM2936DT-3.0 |
LM2936QDT-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LM2936QDT-3.0/NOPB vs LM2936QDT-3.0 |
LM2936DTX-3.0/NOPB | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO2, GREEN, TO-252, 3 PIN | Texas Instruments | LM2936QDT-3.0/NOPB vs LM2936DTX-3.0/NOPB |
LM2936DTX-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936QDT-3.0/NOPB vs LM2936DTX-3.0/NOPB |
LM2936DT-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936QDT-3.0/NOPB vs LM2936DT-3.0/NOPB |
LM2936QDTX-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LM2936QDT-3.0/NOPB vs LM2936QDTX-3.0 |
LM2936DTX-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936QDT-3.0/NOPB vs LM2936DTX-3.0 |