Datasheets
LM2940CS-9.0 by:

IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator

Part Details for LM2940CS-9.0 by National Semiconductor Corporation

Overview of LM2940CS-9.0 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2940CS-9.0

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 3 170
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
  • 144 $0.6000
$0.6000 / $1.8750 Buy Now
Quest Components Voltage Regulator, +9V, Bi-Polar, 3 Pin, Plastic, SIP 15
  • 1 $1.8750
  • 4 $1.7250
  • 15 $1.5000
$1.5000 / $1.8750 Buy Now
Quest Components Voltage Regulator, +9V, Bi-Polar, 3 Pin, Plastic, SIP 136
  • 1 $2.5000
  • 11 $1.2500
  • 49 $0.7500
$0.7500 / $2.5000 Buy Now
Quest Components Voltage Regulator, +9V, Bi-Polar, 3 Pin, Plastic, SIP 27
  • 1 $4.2000
  • 8 $3.0800
  • 25 $2.8000
$2.8000 / $4.2000 Buy Now
Velocity Electronics Our Stock 10
RFQ

Part Details for LM2940CS-9.0

LM2940CS-9.0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM2940CS-9.0 Part Data Attributes

LM2940CS-9.0 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM2940CS-9.0 National Semiconductor Corporation IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description TO-263, 3 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1 V
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 45 V
Input Voltage-Max 26 V
Input Voltage-Min 10.5 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e0
Length 10.16 mm
Line Regulation-Max 0.09%
Load Regulation-Max 0.15%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 9.45 V
Output Voltage1-Min 8.55 V
Output Voltage1-Nom 9 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%
Width 8.64 mm

Alternate Parts for LM2940CS-9.0

This table gives cross-reference parts and alternative options found for LM2940CS-9.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940CS-9.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2940S-9.0/NOPB IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940CS-9.0 vs LM2940S-9.0/NOPB
LM2940CS-9.0/NOPB IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940CS-9.0 vs LM2940CS-9.0/NOPB
LM2940SX-9.0 IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940CS-9.0 vs LM2940SX-9.0
LM2940CSX-9.0/NOPB IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940CS-9.0 vs LM2940CSX-9.0/NOPB
LM2940S-9.0 IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940CS-9.0 vs LM2940S-9.0
Part Number Description Manufacturer Compare
LM2940S-9.0 IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940CS-9.0 vs LM2940S-9.0
LM2940CS-9.0/NOPB 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM2940CS-9.0 vs LM2940CS-9.0/NOPB
LM2940SX-9.0 IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940CS-9.0 vs LM2940SX-9.0
LM2940S-9.0/NOPB IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940CS-9.0 vs LM2940S-9.0/NOPB
LM2940CS-9.0/NOPB IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940CS-9.0 vs LM2940CS-9.0/NOPB
LM2940S-9.0/NOPB 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2940CS-9.0 vs LM2940S-9.0/NOPB
LM2940CSX-9.0/NOPB IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940CS-9.0 vs LM2940CSX-9.0/NOPB
LM2940CSX-9.0/NOPB 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM2940CS-9.0 vs LM2940CSX-9.0/NOPB

LM2940CS-9.0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2940CS-9.0 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2940CS-9.0 by National Semiconductor Corporation

  • Please alert me when LM2940CS-9.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2940CS-9.0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2940CS-9.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2940CS-9.0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2940CS-9.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2940CS-9.0 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: