Datasheets
LM2940CSX-12/NOPB by:

1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125

Part Details for LM2940CSX-12/NOPB by Texas Instruments

Overview of LM2940CSX-12/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2940CSX-12/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM2940CSX-12/NOPBCT-ND
DigiKey IC REG LIN 12V 1A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3147
In Stock
  • 1 $2.2300
  • 10 $1.9990
  • 25 $1.8860
  • 100 $1.6070
  • 250 $1.5090
  • 500 $1.3203
  • 1,000 $1.0940
  • 2,500 $1.0185
  • 5,000 $0.9808
$0.9808 / $2.2300 Buy Now
DISTI # 926-LM2940CSX12NOPB
Mouser Electronics LDO Voltage Regulators 1A LDO Reg RoHS: Compliant 9389
  • 1 $2.2300
  • 10 $1.8900
  • 100 $1.6100
  • 250 $1.5100
  • 500 $1.1400
  • 1,000 $1.0000
  • 2,500 $0.9620
  • 5,000 $0.9390
$0.9390 / $2.2300 Buy Now
Bristol Electronics   59
RFQ
Bristol Electronics   985
RFQ
Ameya Holding Limited TO263-3/0 TO 125°/1A Low Dropout Regulator 3200
RFQ

Part Details for LM2940CSX-12/NOPB

LM2940CSX-12/NOPB CAD Models

LM2940CSX-12/NOPB Part Data Attributes

LM2940CSX-12/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM2940CSX-12/NOPB Texas Instruments 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code D2PAK
Package Description ROHS COMPLIANT, TO-263, 3 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 1 V
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 45 V
Input Voltage-Max 26 V
Input Voltage-Min 13.6 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e3
Length 10.16 mm
Line Regulation-Max 0.12%
Load Regulation-Max 0.12%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Output Voltage1-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5%
Width 8.64 mm

Alternate Parts for LM2940CSX-12/NOPB

This table gives cross-reference parts and alternative options found for LM2940CSX-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940CSX-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2940CSX-12 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM2940CSX-12/NOPB vs LM2940CSX-12
LM2940CS-12/NOPB 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM2940CSX-12/NOPB vs LM2940CS-12/NOPB
LM2940CS-12 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM2940CSX-12/NOPB vs LM2940CS-12
Part Number Description Manufacturer Compare
LM2940CS-12 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM2940CSX-12/NOPB vs LM2940CS-12
LM2940CSX-12 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM2940CSX-12/NOPB vs LM2940CSX-12
LM2940CS-12/NOPB 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM2940CSX-12/NOPB vs LM2940CS-12/NOPB
OM7649SM Fixed Positive LDO Regulator, 12V, 0.2V Dropout, MDSO3, SMT-3 International Rectifier LM2940CSX-12/NOPB vs OM7649SM

LM2940CSX-12/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2940CSX-12/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2940CSX-12/NOPB by Texas Instruments

  • Please alert me when LM2940CSX-12/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2940CSX-12/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2940CSX-12/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2940CSX-12/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2940CSX-12/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2940CSX-12/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: