Datasheets
LM3046MX/NOPB by:

Transistor Array 14-SOIC -40 to 85

Part Details for LM3046MX/NOPB by Texas Instruments

Overview of LM3046MX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Telecommunications Communication and Networking Automotive

Part Details for LM3046MX/NOPB

LM3046MX/NOPB CAD Models

LM3046MX/NOPB Part Data Attributes:

LM3046MX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM3046MX/NOPB Texas Instruments Transistor Array 14-SOIC -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SMALL OUTLINE, R-PDSO-G14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.05 A
Collector-Emitter Voltage-Max 15 V
Configuration COMPLEX
DC Current Gain-Min (hFE) 40
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 5
Number of Terminals 14
Operating Temperature-Max 85 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.75 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 550 MHz

Alternate Parts for LM3046MX/NOPB

This table gives cross-reference parts and alternative options found for LM3046MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3046MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM3046MX/NOPB TRANSISTOR 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, SOIC-14, BIP RF Small Signal National Semiconductor Corporation LM3046MX/NOPB vs LM3046MX/NOPB
LM3046MX TRANSISTOR 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SO-14, BIP RF Small Signal National Semiconductor Corporation LM3046MX/NOPB vs LM3046MX
LM3046MX Transistor Array 14-SOIC -40 to 85 Texas Instruments LM3046MX/NOPB vs LM3046MX
Part Number Description Manufacturer Compare
LM3046N 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR Texas Instruments LM3046MX/NOPB vs LM3046N
LM3045J 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR Texas Instruments LM3046MX/NOPB vs LM3045J
LM3045J TRANSISTOR 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal National Semiconductor Corporation LM3046MX/NOPB vs LM3045J
CA3046 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, DIP-14 Intersil Corporation LM3046MX/NOPB vs CA3046
LM3086N 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR Texas Instruments LM3046MX/NOPB vs LM3086N
CA3045 RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN Rochester Electronics LLC LM3046MX/NOPB vs CA3045
LM3046N TRANSISTOR 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal National Semiconductor Corporation LM3046MX/NOPB vs LM3046N
CA3045F3 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERDIP-14 Intersil Corporation LM3046MX/NOPB vs CA3045F3
LM3046N RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN Rochester Electronics LLC LM3046MX/NOPB vs LM3046N
CA3045 RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN Harris Semiconductor LM3046MX/NOPB vs CA3045

LM3046MX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3046MX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3046MX/NOPB by Texas Instruments

  • Please alert me when LM3046MX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM3046MX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3046MX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM3046MX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3046MX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3046MX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: