Part Details for LM304H by National Semiconductor Corporation
Overview of LM304H by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM304H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, -.015 TO -40V, Bi-Polar, 10 Pin, Metal, CAN | 32 |
|
$3.3000 / $4.9500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -.015 TO -40V, Bi-Polar, 10 Pin, Metal, CAN | 1192 |
|
$18.0000 / $24.0000 | Buy Now |
|
Rochester Electronics | LM304 - Adjustable Negative Standard Regulator, 0.035V Min, 30V Max, BIPolar, MBCY10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$2.2000 / $2.5800 | Buy Now |
Part Details for LM304H
LM304H CAD Models
LM304H Part Data Attributes:
|
LM304H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM304H
National Semiconductor Corporation
IC VREG 0.035 V-30 V ADJUSTABLE NEGATIVE REGULATOR, MBCY10, Adjustable Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 0.5 V | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.01 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.025 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 0.035 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM304H
This table gives cross-reference parts and alternative options found for LM304H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM304H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM204H | IC VREG 0.015 V-40 V ADJUSTABLE NEGATIVE REGULATOR, MBCY10, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | LM304H vs LM204H |