-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Liquid Level Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
356-1072-ND
|
DigiKey | SENSOR 1PSIG 1/2NPT .5-4.5V 12" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
121 In Stock |
|
$199.2440 / $217.3600 | Buy Now |
DISTI #
LM31-00000F-001PG
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0Psi to 1Psi Gauge - Bulk (Alt: LM31-00000F-001PG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$169.2946 / $203.7274 | Buy Now |
DISTI #
824-LM31000F001PG
|
Mouser Electronics | Industrial Pressure Sensors 0-1psig 0.5-4.5V RoHS: Compliant | 17 |
|
$190.8000 / $217.3400 | Buy Now |
DISTI #
71023672
|
RS | Sensor, NISO, LP, GA,12" CABLE, LVL MSTR, Pressure, LM31-00000F-001PG | TE Connectivity LM31-00000F-001PG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$315.6900 | RFQ |
|
Future Electronics | 1PSIG LIQUID LEVEL PRESSURE TRANSDUCER RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Container: Bag | 0Bag |
|
$184.4400 / $193.6600 | Buy Now |
|
Future Electronics | 1PSIG LIQUID LEVEL PRESSURE TRANSDUCER RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Container: Bag | 0Bag |
|
$184.4400 / $193.6600 | Buy Now |
|
Future Electronics | 1PSIG LIQUID LEVEL PRESSURE TRANSDUCER RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tray | 0Tray |
|
$186.3300 | Buy Now |
DISTI #
TSSLM31-00000F-001PG
|
Heilind Electronics | NISO,LP,GA,12 CABLE,LVL M | Americas - 0 in Stock |
|
$206.5968 / $209.3887 | Buy Now |
|
Onlinecomponents.com | 1PSIG LIQUID LEVEL PRESSURE TRANSDUCER | 0 |
|
$181.3000 / $496.6300 | Buy Now |
DISTI #
LM31-00000F-001PG
|
TTI | Industrial Pressure Sensors 0-1psig 0.5-4.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$188.1200 / $207.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM31-00000F-001PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LM31-00000F-001PG
TE Connectivity
Liquid Level Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 28.6 mm | |
Body Height | 28.6 mm | |
Body Length or Diameter | 28.6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | .5-4.5V | |
Port Type | 1/2 MNPT | |
Pressure Range-Max | 0.986 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 5 V |