-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Liquid Level Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LM31-00000F-005PG-ND
|
DigiKey | SENSOR 5PSIG 1/2NPT .5-4.5V 12" Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
Buy Now | |
DISTI #
356-1073-ND
|
DigiKey | SENSOR 5PSIG 1/2NPT .5-4.5V 12" Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.1730 / $239.1000 | Buy Now |
DISTI #
LM31-00000F-005PG
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0Psi to 5Psi Gauge - Bulk (Alt: LM31-00000F-005PG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$186.2276 / $224.1044 | Buy Now |
DISTI #
96H0151
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0Psi to 5Psi Gauge - Bulk (Alt: 96H0151) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 6 Partner Stock |
|
$259.3000 | Buy Now |
DISTI #
824-LM31000F005PG
|
Mouser Electronics | Industrial Pressure Sensors 0-5psig 0.5-4.5V RoHS: Compliant | 0 |
|
$209.8900 / $239.0800 | Order Now |
DISTI #
71023674
|
RS | Sensor, NISO, LP, GA,12" CABLE, LVL MSTR, Pressure, LM31-00000F-005PG | TE Connectivity LM31-00000F-005PG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$337.9000 | RFQ |
|
Future Electronics | 5PSIG LIQUID LEVEL PRESSURE TRANSDUCER RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$214.8700 / $225.6100 | Buy Now |
|
Future Electronics | 5PSIG LIQUID LEVEL PRESSURE TRANSDUCER RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$214.8700 / $225.6100 | Buy Now |
|
Future Electronics | 5PSIG LIQUID LEVEL PRESSURE TRANSDUCER RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Container: Tray | 0Tray |
|
$190.7900 / $200.3300 | Buy Now |
DISTI #
TSSLM31-00000F-005PG
|
Heilind Electronics | 5PSIG LIQUID LEVEL PRESSURE TR | Americas - 0 in Stock |
|
$108.7353 / $110.3583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM31-00000F-005PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LM31-00000F-005PG
TE Connectivity
Liquid Level Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 28.6 mm | |
Body Height | 28.6 mm | |
Body Length or Diameter | 28.6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | .5-4.5V | |
Port Type | 1/2 MNPT | |
Pressure Range-Max | 4.988 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 5 V |